Analog Devices Inc. EVAL-AD590 Evaluation Board

Analog Devices Inc. EVAL-AD590 Evaluation Board is for demonstrating the performance and ease of use of the AD590. The AD590 is a 2-terminal integrated circuit temperature transducer. It produces an output current proportional to absolute temperature.

Features

  • Linear current output 1µA/K
  • Wide temperature range -55°C to +150°C
  • Probe compatible ceramic sensor package
  • 2-terminal device: voltage in/current out
  • Laser trimmed to ±0.5°C calibration accuracy (AD590M)
  • Excellent linearity ±0.3°C over full range (AD590M)
  • Wide power supply range 4V to 30V
  • Sensor isolation from case
  • Available in 2-lead FLATPACK, 4-lead LFCSP, 3-pin TO-52, 8-lead SOIC, and die form
Published: 2565-05-05 | Updated: 2565-05-06