Adam Tech MTJ Single-Port Modular Jacks

Adam Tech MTJ Single-Port Modular Jacks feature a series of PCB and wire-leaded jacks for industry-standard telephone plugs. The MTJ series offers various jack sizes, including 4P2C to 10P10C. The jacks provide single, ganged, and stacked versions with magnetic or ferrite-filtering options. Adam Tech MTJ Single-Port Modular Jacks have unshielded or metal-shielded options and are available for thru-hole or SMT mounting. The MTJ jacks are UL-approved and meet all required FCC compliances, including No. 47 CFR part 68. The jacks are ideal for Adam Tech modular plugs and telephone plugs.

Features

  • Magnetic and ferrite-filtered types
  • 4, 6, 8, and 10 positions available
  • Single, stacked, or ganged
  • Hi-temperature and LED options
  • Unshielded and metal-shielded options
  • Thru-hole or SMT mounting
  • Cat. 5 and 5e ANSI/TIA/EIA 568.2
  • FCC compliant with No. 47 CFR part 68
  • UL 1863-recognized versions
  • Lead free
  • RoHS/REACH compliant

Specifications

  • 1.5A maximum current rating
  • 20mΩ maximum initial contact resistance
  • 500MΩ minimum insulation resistance
  • 1000VAC dielectric withstanding voltage for 1 minute
  • PBT or ABS standard insulator material
  • UL 94V-0 flammability rating
  • Phosphor bronze contact material
  • Phosphor bronze, nickel-plated shield
  • Gold-over-nickel underplate contact plating
  • 150VAC maximum operating voltage rating
  • 500 durability cycles
  • -40°C to +85°C operating temperature range

Videos

Published: 2567-01-19 | Updated: 2568-01-09