1598JSGYPBK

Hammond Manufacturing
546-1598JSGYPBK
1598JSGYPBK

Mfr.:

Description:
Enclosures, Boxes & Cases ABS w/Black ABS Ends 11.02x7.87x3" Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿693.95 ฿693.95
฿605.12 ฿3,025.60
฿555.03 ฿5,550.30
฿517.23 ฿12,930.75
฿491.40 ฿24,570.00
฿463.68 ฿46,368.00
฿454.23 ฿90,846.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
11.02 in
7.87 in
3 in
IP54
UL 94 HB
1598
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Features: Desktop Electronic Instrumnet Enclosure
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 630.493 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1598 ABS Plastic Enclosures

Hammond Manufacturing 1598 ABS Plastic Enclosures are mountable, desktop PCB enclosures molded from ABS plastic with a UL flammability rating of 94V-0. They are designed to meet IP54 standards. Two sets of vertical 1.5mm PCB guides are molded into the case halves, and the front and rear panels are 1.6mm brushed aluminum with protective paper on one side. An integral horizontal PC card mounts on Eurocard centers. The case halves are secured with M3 x 0.5" x 10mm Phillips machine screws threaded into tapped integral brass bushings, making them ideal for applications that require repetitive assembly and disassembly. Hammond Manufacturing 1598 ABS Plastic Enclosures are also offered in RFI/EMI shielded versions.