M0624-5-N

RAF Electronic Hardware
761-M0624-5-N
M0624-5-N

Mfr.:

Description:
Standoffs & Spacers Rnd Metric Spcr 8mm 35mm L X M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 10/27/2025
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--

Pricing (THB)

Qty. Unit Price
Ext. Price
฿76.70 ฿76.70
฿57.20 ฿572.00
฿51.35 ฿5,135.00
฿46.15 ฿23,075.00
฿43.23 ฿43,230.00
฿42.25 ฿105,625.00
฿41.60 ฿208,000.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
35 mm
Nylon
8 mm
Female / Female
Brand: RAF Electronic Hardware
Inside Diameter: 5.3 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M0624-5-N-0
Unit Weight: 1.284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99