HLG-150H-30AB

MEAN WELL
709-HLG150H-30AB

HLG-150H-30AB

Mfr.:

คำอธิบาย:
LED Power Supplies 150W 30V 5A Adjustable, Dimmable
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
฿2,042.12 ฿2,042.12
฿2,041.77 ฿10,208.85
฿1,816.43 ฿21,797.16
฿1,775.36 ฿42,608.64
แอตทริบิวต์ผลิตภัณฑ์ ค่าแอตทริบิวต์
MEAN WELL
ประเภทสินค้า: เพาเวอร์ซัพพลาย LED
มาตรฐาน RoHS:  รายละเอียด
Constant Current (CC)
5 A
30 VDC
150 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
228 mm
68 mm
38.8 mm
Industrial
PSE
HLG-150H
เครื่องหมายการค้า: MEAN WELL
เปิดกรอบ/สิ่งห่อหุ้ม: Enclosed
ประเภทสินค้า: LED Power Supplies
จำนวนต่อหีบห่อที่ผลิตจากโรงงาน: 12
หมวดหมู่ย่อย: AC-DC Power Supply
ยี่ห้อ: HLG Series
น้ำหนักต่อหน่วย: 1.150 kg
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG-100/120/150/185H LED Power Supplies

MEAN WELL HLG-100/120/150/185H LED Power Supplies are expanded to include the HLG-100H (100W), HLG-120H(120W), HLG-150H(150W), and HLG-185H(185W). The HLG-100/120/150/185H LED power supplies features constant voltage, constant current mode output, and high efficiency up to 94%. These MEAN WELL HLG-100/120/150/185H LED switching power supplies is IP65/IP67 designed for indoor or outdoor installations for LED lighting and moving sign applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.