DMN63D8LV-7

Diodes Incorporated
621-DMN63D8LV-7
DMN63D8LV-7

Mfr.:

Description:
MOSFETs Dual N-Ch Enh Mode 30V 4.2Ohm 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,535

Stock:
2,535
Can Dispatch Immediately
On Order:
3,000
Expected 6/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (THB)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
฿8.13 ฿8.13
฿5.07 ฿50.70
฿3.38 ฿338.00
฿2.70 ฿1,350.00
฿2.41 ฿2,410.00
Full Reel (Order in multiples of 3000)
฿1.63 ฿4,890.00
฿1.50 ฿9,000.00
฿1.37 ฿12,330.00
† A MouseReel™ fee of ฿230.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
30 V
260 mA
2.8 Ohms
- 20 V, 20 V
800 mV
870 pC
- 55 C
+ 150 C
450 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 6.3 ns
Forward Transconductance - Min: 80 mS
Product Type: MOSFETs
Rise Time: 3.2 ns
Series: DMN63
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 3.3 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.