S-1313B14-N4T1U3

628-S-1313B14-N4T1U3
S-1313B14-N4T1U3

Mfr.:

Description:
LDO Voltage Regulators 200MA VOLT REG ULTRA LOW IQ

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (THB)

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-82AB-4
1.4 V
200 mA
1 Output
Positive
1.5 V
5.5 V
Fixed
- 40 C
+ 85 C
430 mV
S-1313
Reel
Brand: ABLIC
Dropout Voltage - Max: 990 mV
Line Regulation: 0.05 %/V
Load Regulation: 40 mV
Operating Supply Current: 900 nA
Pd - Power Dissipation: 400 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99