B&K Precision 1168xB Series Switching DC Power Supplies

B&K Precision 1168xB Series Switching DC Power Supplies

B&K Precision 1168xB Series Switching DC Power Supplies offer high current output up to 20A and variable voltage outputs up to 60V. Both constant voltage (CV) and constant current (CC) modes are available, as well as preset and remote control modes. Rotary encoder control knobs allow fast and precise setting of voltage and current levels. Up to three user-defined voltage and current presets are available for quick recall. The series provides protection from overvoltage, overtemperature, and overload. Applications include production testing, telecommunications, R&D, electronic field service, and university labs.

Features
  • Automatic CV/CC crossover operation
  • Lightweight and compact
  • Rotary encoder control for precise voltage and current setting
  • Save up to 3 user-defined voltage and current presets for quick recall
  • PC software for remote control and external timed programming
  • Analog remote control function
  • USB interface
  • Front panel auxiliary output
  • Overvoltage, overtemperature, and overload protection
  • B&K Precision
  • Power