4D Systems uOLED-xP2 Display Modules

4D Systems uOLED-xP2 Display Modules are intelligent display modules that use a Passive Matrix OLED (PMOLED) technology. These modules include an embedded PIXXI-28 graphics processor that delivers stand-alone functionalities. The uOLED-xP2 modules feature no backlighting with a nearly 180° viewing angle, built-in extensive 4DGL graphics and systems library functions, and 16MB serial Flash memory. These modules offer improved FAT file system capability, uSD or Flash storage, and ViSI-Genie capability than the Goldelox version.

The uOLED-xP2 display modules operate within the 4V to 5.5V voltage range (single supply) and support the available Windows fonts and characters. These modules are REACH and RoHS compliant. The uOLED-xP2 display modules are ideal for applications that require an analog input, bright display, Dallas 1-wire sensor capability, audio generation, or digital I/O.

Features

  • No backlighting with a nearly 180° viewing angle
  • Powered by the 4D-Labs PIXXI-28 processor
  • 32KB of flash memory for user code storage and 14KB of RAM for user variables
  • Asynchronous hardware serial UART port with auto-baud, TTL interface, with 300 baud to 2.1M baud
  • 2 x general-purpose I/O pins, IO7 and IO8 on the PIXXI-28
  • IO7 supports:
    • Analog input with 12-bit resolution
    • Dallas 1-wire
    • RTTTL tune engine for driving a speaker with audio tunes
    • Frequency output for driving Piezo buzzer/speaker with a pure square wave
  • Display full-color images, animations, icons, and video clips
  • Supports all available Windows fonts and characters
  • IO8 supports:
    • Dallas 1-wire
    • Digital input/output
    • Frequency output for driving Piezo buzzer/speaker with a pure square wave
    • Audio generation for driving a speaker with audio tunes
    • RTTTL tune engine for driving a speaker with audio tunes
  • Onboard micro-SD memory card adaptor for multimedia storage and data logging purposes
  • 16MB Serial Flash memory for multimedia storage, data files, fonts, or for holding extra code functions
  • Built-in extensive 4DGL graphics and system library functions
  • RoHS and REACH compliant
  • PCB is UL 94V-0 flammability rated

Specifications

  • uOLED-96P2:
    • 0.96″ OLED display graphic user interface solution
    • 96 x 64 resolution, RGB 65K true-to-life colors, PMOLED screen, and non-touch
    • 32.7mm x 26.7mm x 13.2mmm module dimensions (including mounting tabs), 4mm x 2mm holes
    • 20.1mm x 13.4mm display viewing angle
  • uOLED-128P2:
    • 1.5″ OLED display graphic user interface solution
    • 128 x 128 resolution, RGB 65K true-to-life colors, PMOLED screen, and non-touch
    • 45.5mm x 36mm x 13.7mm module dimensions (including mounting tabs), 4mm x 3mm holes
    • 27mm x 27mm display viewing area
  • uOLED-160P2:
    • 1.7″ OLED display graphic user interface solution
    • 160 x 128 resolution, RGB 65K true-to-life colors, PMOLED screen, and non-touch
    • 52.1mm x 36mm x 13.8mm module dimensions (including mounting tabs), 4mm x 2mm holes
    • 33.6mm x 27mm display viewing area
เผยแพร่แล้ว: 2567-06-24 | อัปเดตแล้ว: 2567-07-21