3M CHG .100" Wiremount Sockets
3M CHG .100” Wiremount Sockets connect 22AWG to 28AWG discrete cables in a socket which can be plugged into industry-standard .100” pinstrip and four-wall box headers. The CHG Series socket features 3M's patented L/H contact, designed for low insertion and high retention force. 3M CHG .100” Wiremount Sockets are offered with DIN style polarization or without, and four wiping points per contact when mated to a .318” header pin. Flat ribbon cable can be used after it is prepped with a notcher.Features
- 10 to 64 positions
- Single- and dual-row side-to-side stackable
- Single-row 2 to 36 positions
- Dual-row 6 to 72 positions
- Dual-row polarized version
- IDC with 4-wipe mating contact
- 22AWG to 28AWG discrete or notched flat cable wire
- RoHS compliant
Specifications
- Glass filled polyester insulation material
- UL 94V-0 flammability rating
- Copper alloy contact material
- 30μ" [0.76μm] gold wipe area
- -55°C to +105°C temperature range
- Current Rating
- 22AWG to 24AWG - 2A
- 26AWG to 28AWG - 1.5A
Applications
- Factory automation
- Industrial controls
- Semiconductor / LCD manufacturing machines
- Medical
- Elevators/lift systems
- Elevator controls
- Flow meters
- Packaging systems
- Conveyor systems
- Motion test and measurement systems
- Traffic light and control systems
- Pressure sensors (Air, Water)
- Gaming
- LED lighting
- Signage
- Base press control electronics
- Food and packaging industries
- Automotive and metal industries
Published: 2556-08-22
| Updated: 2567-04-19